
SIM2N82KB | |
|---|---|
DigiKey Part Number | 623-SIM2N82KB-ND |
Manufacturer | |
Manufacturer Product Number | SIM2N82KB |
Description | METALLIC RECEPTACLE 4 MODULES YE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module Housing |
Series | Module Capacity 4 |
Packaging Bulk | Size / Dimension 3.390" L x 0.598" W x 1.051" H (86.11mm x 15.19mm x 26.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 211,10300 € | 2.111,03 € |
| Unit Price without VAT: | 211,10300 € |
|---|---|
| Unit Price with VAT: | 251,21257 € |

