
SIM2N80VG | |
|---|---|
DigiKey Part Number | 623-SIM2N80VG-ND |
Manufacturer | |
Manufacturer Product Number | SIM2N80VG |
Description | CLICKER NUT PLUG 4 MODULES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module Housing | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | 2.953" L x 0.594" W x 1.106" H (75.01mm x 15.09mm x 28.09mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 244,13400 € | 2.441,34 € |
| Unit Price without VAT: | 244,13400 € |
|---|---|
| Unit Price with VAT: | 290,51946 € |

