
SIM2N80VF | |
|---|---|
DigiKey Part Number | 623-SIM2N80VF-ND |
Manufacturer | |
Manufacturer Product Number | SIM2N80VF |
Description | METALLIC CLICKER NUT PLUG 4 MODU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module Housing |
Series | Module Capacity 4 |
Packaging Bulk | Size / Dimension 2.953" L x 0.594" W x 1.139" H (75.01mm x 15.09mm x 28.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 243,02800 € | 2.430,28 € |
| Unit Price without VAT: | 243,02800 € |
|---|---|
| Unit Price with VAT: | 289,20332 € |

