
SIM2B84KA | |
|---|---|
DigiKey Part Number | 623-SIM2B84KA-ND |
Manufacturer | |
Manufacturer Product Number | SIM2B84KA |
Description | SHIELDED COMPOSITE FLANGED RECEP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module Housing | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 156,07100 € | 1.560,71 € |
| Unit Price without VAT: | 156,07100 € |
|---|---|
| Unit Price with VAT: | 185,72449 € |

