


SIM2B82V | |
|---|---|
DigiKey Part Number | 623-SIM2B82V-ND |
Manufacturer | |
Manufacturer Product Number | SIM2B82V |
Description | RECEPTACLE STANDARD NUT HOUSING |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module Housing | |
Contact Size | - | |
Module Capacity | 4 | |
Size / Dimension | 3.390" L x 0.630" W x 1.051" H (86.11mm x 16.00mm x 26.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,72000 € | 140,72 € |
| 10 | 119,62600 € | 1.196,26 € |
| 30 | 110,71333 € | 3.321,40 € |
| 50 | 107,27380 € | 5.363,69 € |
| Unit Price without VAT: | 140,72000 € |
|---|---|
| Unit Price with VAT: | 167,45680 € |

