
SIM2B43KG | |
|---|---|
DigiKey Part Number | 623-SIM2B43KG-ND |
Manufacturer | |
Manufacturer Product Number | SIM2B43KG |
Description | SHIELDED COMPOSITE SHORT RECEPTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module Housing | |
Contact Size | - | |
Module Capacity | 2 | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 123,45900 € | 1.234,59 € |
| Unit Price without VAT: | 123,45900 € |
|---|---|
| Unit Price with VAT: | 146,91621 € |

