
SIM2B43K | |
|---|---|
DigiKey Part Number | 623-SIM2B43K-ND |
Manufacturer | |
Manufacturer Product Number | SIM2B43K |
Description | SHIELDED COMPOSITE SHORT RECEPTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module Housing |
Series | Module Capacity 2 |
Packaging Bulk | Size / Dimension 2.189" L x 0.630" W x 0.909" H (55.60mm x 16.00mm x 23.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 101,69100 € | 1.016,91 € |
| Unit Price without VAT: | 101,69100 € |
|---|---|
| Unit Price with VAT: | 121,01229 € |

