
SIM2B42KG | |
|---|---|
DigiKey Part Number | 623-SIM2B42KG-ND |
Manufacturer | |
Manufacturer Product Number | SIM2B42KG |
Description | SHIELDED COMPOSITE RECEPTACLE 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module Housing | |
Contact Size | - | |
Module Capacity | 2 | |
Size / Dimension | 2.189" L x 0.630" W x 1.051" H (55.60mm x 16.00mm x 26.70mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 105,34900 € | 1.053,49 € |
| Unit Price without VAT: | 105,34900 € |
|---|---|
| Unit Price with VAT: | 125,36531 € |

