
SIM2B41K | |
|---|---|
DigiKey Part Number | 623-SIM2B41K-ND |
Manufacturer | |
Manufacturer Product Number | SIM2B41K |
Description | RECEPTACLE STANDARD NUT HOUSING |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module Housing | |
Contact Size | - | |
Module Capacity | 2 | |
Size / Dimension | 2.189" L x 0.630" W x 1.051" H (55.60mm x 16.00mm x 26.70mm) |

