
SIM2B25E000 | |
|---|---|
DigiKey Part Number | 623-SIM2B25E000-ND |
Manufacturer | |
Manufacturer Product Number | SIM2B25E000 |
Description | SHORT FLANGED RECEPTACLE WITH PO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Amphenol Air LB France | Type Module |
Series | Module Capacity 1 |
Packaging Bulk | Size / Dimension 1.140" L x 1.022" W x 0.803" H (28.96mm x 25.96mm x 20.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 49,14720 € | 1.228,68 € |
| Unit Price without VAT: | 49,14720 € |
|---|---|
| Unit Price with VAT: | 58,48517 € |

