
SIM2B25B000 | |
|---|---|
DigiKey Part Number | 623-SIM2B25B000-ND |
Manufacturer | |
Manufacturer Product Number | SIM2B25B000 |
Description | SHORT FLANGED RECEPTACLEWITH POL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Size / Dimension | 1.140" L x 1.022" W x 0.803" H (28.96mm x 25.96mm x 20.40mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,62000 € | 57,62 € |
| 10 | 48,97400 € | 489,74 € |
| 25 | 45,91000 € | 1.147,75 € |
| 50 | 43,72080 € | 2.186,04 € |
| 100 | 41,63660 € | 4.163,66 € |
| Unit Price without VAT: | 57,62000 € |
|---|---|
| Unit Price with VAT: | 68,56780 € |

