
SIM2B25A110 | |
|---|---|
DigiKey Part Number | 623-SIM2B25A110-ND |
Manufacturer | |
Manufacturer Product Number | SIM2B25A110 |
Description | SHORT FLANGED RECEPTACLE WITH PO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | - | |
Module Capacity | 1 | |
Size / Dimension | 1.140" L x 1.022" W x 0.803" H (28.96mm x 25.96mm x 20.40mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 51,10440 € | 1.277,61 € |
| Unit Price without VAT: | 51,10440 € |
|---|---|
| Unit Price with VAT: | 60,81424 € |

