
SCE2B76A0714SC001981 | |
|---|---|
DigiKey Part Number | 623-SCE2B76A0714SC001981-ND |
Manufacturer | |
Manufacturer Product Number | SCE2B76A0714SC001981 |
Description | MINIATURE RUGGED CONNECTOR SERIE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Female Sockets Solder |
Category | Orientation C |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Black |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 14 | Shielding |
Shell Size - Insert 7-14 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 400VAC |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder | Applications Audio, Communication Systems, Military |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 88,20840 € | 2.205,21 € |
| Unit Price without VAT: | 88,20840 € |
|---|---|
| Unit Price with VAT: | 104,96800 € |

