
SCE2B71A0712PC002 | |
|---|---|
DigiKey Part Number | 623-SCE2B71A0712PC002-ND |
Manufacturer | |
Manufacturer Product Number | SCE2B71A0712PC002 |
Description | MINIATURE RUGGED CONNECTOR SERIE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 7-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | C | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Black | |
Contact Finish - Mating | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 400VAC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Audio, Communication Systems, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 127,11520 € | 3.177,88 € |
| Unit Price without VAT: | 127,11520 € |
|---|---|
| Unit Price with VAT: | 151,26709 € |

