
SCE2B67A0710ASA002 | |
|---|---|
DigiKey Part Number | 623-SCE2B67A0710ASA002-ND |
Manufacturer | |
Manufacturer Product Number | SCE2B67A0710ASA002 |
Description | MINIATURE RUGGED CONNECTOR SERIE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Black |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Positions 10 | Shielding |
Shell Size - Insert 7-A10 | Current Rating (Amps) 3A, 7.5A |
Mounting Type Panel Mount | Voltage Rating 400VAC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Applications Audio, Communication Systems, Military |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 111,73520 € | 2.793,38 € |
| Unit Price without VAT: | 111,73520 € |
|---|---|
| Unit Price with VAT: | 132,96489 € |

