
SCE2B01K0712PB | |
|---|---|
DigiKey Part Number | 623-SCE2B01K0712PB-ND |
Manufacturer | |
Manufacturer Product Number | SCE2B01K0712PB |
Description | MINIATURE RUGGED CONNECTOR SERIE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Black |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 12 | Shielding |
Shell Size - Insert 7-12 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400VAC |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Black Silver |
Orientation B | Applications Audio, Communication Systems, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 117,54720 € | 2.938,68 € |
| Unit Price without VAT: | 117,54720 € |
|---|---|
| Unit Price with VAT: | 139,88117 € |

