


RSN116891 | |
|---|---|
DigiKey Part Number | RSN116891-ND |
Manufacturer | |
Manufacturer Product Number | RSN116891 |
Description | 4 POLE/10 AMP NON ENVIRONMENTAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 17 | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
For Use With/Related Products | MS25462 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 183,92440 € | 4.598,11 € |
| Unit Price without VAT: | 183,92440 € |
|---|---|
| Unit Price with VAT: | 218,87004 € |

