



RSN116890 | |
|---|---|
DigiKey Part Number | RSN116890-ND |
Manufacturer | |
Manufacturer Product Number | RSN116890 |
Description | 4 POLE/10 AMP NON ENVIRONMENTAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 15 | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pin | |
For Use With/Related Products | MS25328 Relays | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,28000 € | 168,28 € |
| Unit Price without VAT: | 168,28000 € |
|---|---|
| Unit Price with VAT: | 200,25320 € |

