



RSL116093 | |
|---|---|
DigiKey Part Number | RSL116093-ND |
Manufacturer | |
Manufacturer Product Number | RSL116093 |
Description | EXTENDED HEIGHT 2 POLE/10 AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | M83536 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,49000 € | 144,49 € |
| 10 | 128,65400 € | 1.286,54 € |
| 25 | 122,83760 € | 3.070,94 € |
| 50 | 118,61000 € | 5.930,50 € |
| Unit Price without VAT: | 144,49000 € |
|---|---|
| Unit Price with VAT: | 171,94310 € |

