


RSL116088 | |
|---|---|
DigiKey Part Number | RSL116088-ND |
Manufacturer | |
Manufacturer Product Number | RSL116088 |
Description | EXTENDED HEIGHT 4 POLE/10 AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | M39029 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 93,13360 $ | 2.328,34 $ |
| Unit Price without VAT: | 93,13360 $ |
|---|---|
| Unit Price with VAT: | 110,82898 $ |

