Relay Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Housing Panel Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RSL116078

DigiKey Part Number
RSL116078-ND
Manufacturer
Manufacturer Product Number
RSL116078
Description
EXTENDED HEIGHT 4 POLE/10 AMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Relay Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bulk
Part Status
Active
Type
Housing
Number of Positions
14
Mounting Type
Panel Mount
Termination Style
-
For Use With/Related Products
M12883 Relays
Grade
Military
Qualification
MIL-PRF-12883
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
196,51000 €96,51 €
1085,94300 €859,43 €
2582,05880 €2.051,47 €
5079,23580 €3.961,79 €
10076,50850 €7.650,85 €
Manufacturers Standard Package
Unit Price without VAT:96,51000 €
Unit Price with VAT:114,84690 €