


RSL116072 | |
|---|---|
DigiKey Part Number | RSL116072-ND |
Manufacturer | |
Manufacturer Product Number | RSL116072 |
Description | EXTENDED HEIGHT 6 POLE/10 AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 20 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | M39029 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 142,00600 € | 3.550,15 € |
| Unit Price without VAT: | 142,00600 € |
|---|---|
| Unit Price with VAT: | 168,98714 € |

