



RSL116063 | |
|---|---|
DigiKey Part Number | RSL116063-ND |
Manufacturer | |
Manufacturer Product Number | RSL116063 |
Description | EXTENDED HEIGHT 2 POLE/10 AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | M83536 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,45000 € | 114,45 € |
| 10 | 101,91200 € | 1.019,12 € |
| 25 | 97,30600 € | 2.432,65 € |
| 50 | 93,95820 € | 4.697,91 € |
| Unit Price without VAT: | 114,45000 € |
|---|---|
| Unit Price with VAT: | 136,19550 € |

