


RSL112101 | |
|---|---|
DigiKey Part Number | RSL112101-ND |
Manufacturer | |
Manufacturer Product Number | RSL112101 |
Description | EXTENDED HEIGHT 3 POLE/25 AMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | MS27743 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 178,28880 € | 4.457,22 € |
| Unit Price without VAT: | 178,28880 € |
|---|---|
| Unit Price with VAT: | 212,16367 € |

