



RSF116401 | |
|---|---|
DigiKey Part Number | APC1946-ND |
Manufacturer | |
Manufacturer Product Number | RSF116401 |
Description | FRONT RELEASE WC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Relay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Number of Positions | 14 | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,36000 € | 203,36 € |
| 10 | 181,06200 € | 1.810,62 € |
| 25 | 172,87360 € | 4.321,84 € |
| 50 | 166,92280 € | 8.346,14 € |
| Unit Price without VAT: | 203,36000 € |
|---|---|
| Unit Price with VAT: | 241,99840 € |


