


RSE120165-S | |
|---|---|
DigiKey Part Number | RSE120165-S-ND |
Manufacturer | |
Manufacturer Product Number | RSE120165-S |
Description | STAINLESS STEEL ALTERNATIVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 10 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | M6106 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 207,43560 € | 5.185,89 € |
| Unit Price without VAT: | 207,43560 € |
|---|---|
| Unit Price with VAT: | 246,84836 € |

