



RSE120150 | |
|---|---|
DigiKey Part Number | RSE120150-ND |
Manufacturer | |
Manufacturer Product Number | RSE120150 |
Description | LOW PROFILE 4 POLE/5 AMP LC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | M39029 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,48000 € | 100,48 € |
| 10 | 89,47900 € | 894,79 € |
| 25 | 85,43480 € | 2.135,87 € |
| 50 | 82,49580 € | 4.124,79 € |
| 100 | 79,65620 € | 7.965,62 € |
| Unit Price without VAT: | 100,48000 € |
|---|---|
| Unit Price with VAT: | 119,57120 € |

