



RSE116702 | |
|---|---|
DigiKey Part Number | RSE116702-ND |
Manufacturer | |
Manufacturer Product Number | RSE116702 |
Description | LOW PROFILE 2 POLE/10 AMP LC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | - | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,68000 € | 107,68 € |
| 10 | 95,88500 € | 958,85 € |
| 25 | 91,55080 € | 2.288,77 € |
| 50 | 88,40080 € | 4.420,04 € |
| 100 | 85,35780 € | 8.535,78 € |
| Unit Price without VAT: | 107,68000 € |
|---|---|
| Unit Price with VAT: | 128,13920 € |

