



RSE116668 | |
|---|---|
DigiKey Part Number | RSE116668-ND |
Manufacturer | |
Manufacturer Product Number | RSE116668 |
Description | LOW PROFILE 4 POLE/10 AMP LC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | - | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,54000 € | 90,54 € |
| 10 | 80,62500 € | 806,25 € |
| 25 | 76,98120 € | 1.924,53 € |
| 50 | 74,33320 € | 3.716,66 € |
| 100 | 71,77480 € | 7.177,48 € |
| Unit Price without VAT: | 90,54000 € |
|---|---|
| Unit Price with VAT: | 107,74260 € |

