


RSE116665 | |
|---|---|
DigiKey Part Number | RSE116665-ND |
Manufacturer | |
Manufacturer Product Number | RSE116665 |
Description | LOW PROFILE 4 POLE/10 AMP WC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | - | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 149,51720 € | 3.737,93 € |
| Unit Price without VAT: | 149,51720 € |
|---|---|
| Unit Price with VAT: | 177,92547 € |

