
RSE116512 | |
|---|---|
DigiKey Part Number | 623-RSE116512-ND |
Manufacturer | |
Manufacturer Product Number | RSE116512 |
Description | RLY SKT 8/16 WC WH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 54,46480 € | 1.361,62 € |
| Unit Price without VAT: | 54,46480 € |
|---|---|
| Unit Price with VAT: | 64,81311 € |

