



RSE116184 | |
|---|---|
DigiKey Part Number | RSE116184-ND |
Manufacturer | |
Manufacturer Product Number | RSE116184 |
Description | 4 POLE/10 AMP TRACK MOUNT W/O CO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Housing Channel, Track |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Number of Positions | 14 | |
Mounting Type | Channel, Track | |
Termination Style | - | |
For Use With/Related Products | M39029 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,45000 € | 58,45 € |
| 10 | 52,04800 € | 520,48 € |
| 25 | 49,69680 € | 1.242,42 € |
| 50 | 47,98800 € | 2.399,40 € |
| 100 | 46,33730 € | 4.633,73 € |
| Unit Price without VAT: | 58,45000 € |
|---|---|
| Unit Price with VAT: | 69,55550 € |

