
RSE116141 | |
|---|---|
DigiKey Part Number | 623-RSE116141-ND |
Manufacturer | |
Manufacturer Product Number | RSE116141 |
Description | CONN RELAY SOCKET 8/16 WC WH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Category | Number of Positions 5 |
Manufacturer Amphenol PCD | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Box | For Use With/Related Products M39029 Relays |
Part Status Active | Grade Military |
Type Socket | Qualification MIL-PRF-12883 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,14000 € | 82,14 € |
| 10 | 73,14500 € | 731,45 € |
| 25 | 69,83960 € | 1.745,99 € |
| 50 | 67,43760 € | 3.371,88 € |
| 100 | 65,11700 € | 6.511,70 € |
| Unit Price without VAT: | 82,14000 € |
|---|---|
| Unit Price with VAT: | 97,74660 € |

