
RNJ46T1735SN014LC | |
|---|---|
DigiKey Part Number | 623-RNJ46T1735SN014LC-ND |
Manufacturer | |
Manufacturer Product Number | RNJ46T1735SN014LC |
Description | RNJ46T1735SN014LC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Manufacturer Amphenol Socapex | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Plug Housing | Housing Color Olive Drab |
Type For Female Sockets | Ingress Protection Environment Sealed |
Number of Positions 55 | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 493,73900 € | 4.937,39 € |
| Unit Price without VAT: | 493,73900 € |
|---|---|
| Unit Price with VAT: | 587,54941 € |

