RJFTVB7NISONI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJFTVB7NISONI
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJFTVB7NISONI

DigiKey Part Number
RJFTVB7NISONI-ND
Manufacturer
Manufacturer Product Number
RJFTVB7NISONI
Description
CONN MOD JACK 8P8C UNSHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJFTVB7NISONI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount, Bulkhead
Orientation
Straight
Termination
PC Board, Solder
Shielding
Unshielded
Ratings
Cat5e
Features
Circular Threaded Coupling
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1196,47000 €196,47 €
10167,01700 €1.670,17 €
30154,57667 €4.637,30 €
50154,47280 €7.723,64 €
Manufacturers Standard Package
Unit Price without VAT:196,47000 €
Unit Price with VAT:233,79930 €