
RJFTV7SCCB | |
|---|---|
DigiKey Part Number | 623-RJFTV7SCCB-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV7SCCB |
Description | RJFTV7SCCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Square Flange |
Manufacturer Amphenol Socapex | Orientation Straight |
Series | Termination Solder |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Ratings Cat5e |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP68 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 50,75700 € | 507,57 € |
| Unit Price without VAT: | 50,75700 € |
|---|---|
| Unit Price with VAT: | 60,40083 € |

