
RJFTV7SC2N03OPEN | |
|---|---|
DigiKey Part Number | 623-RJFTV7SC2N03OPEN-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV7SC2N03OPEN |
Description | RJFTV7SC2N03OPEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Socapex | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.98' (300.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Circular Threaded Coupling |
Connector Type Jack to Cable | Style Cat5e, Industrial Environments - IP68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 104,30700 € | 1.043,07 € |
| Unit Price without VAT: | 104,30700 € |
|---|---|
| Unit Price with VAT: | 124,12533 € |

