


RJFTV7SA1N | |
|---|---|
DigiKey Part Number | APC1818-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV7SA1N |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV7SA1N Models |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Amphenol Socapex | Mounting Type Panel Mount, Bulkhead |
Series | Mounting Feature Front Side Nut |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Shielding Unshielded |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shell Material, Finish Aluminum, Nickel Plated |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Type Coupler | Base Product Number |
Features Circular Threaded Coupling |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,29000 € | 120,29 € |
| 10 | 102,26000 € | 1.022,60 € |
| 25 | 95,86440 € | 2.396,61 € |
| 50 | 91,29480 € | 4.564,74 € |
| Unit Price without VAT: | 120,29000 € |
|---|---|
| Unit Price with VAT: | 143,14510 € |






