
RJFTV7PEM1BZ | |
|---|---|
DigiKey Part Number | RJFTV7PEM1BZ-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV7PEM1BZ |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV7PEM1BZ Models |
Category | Convert From (Adapter End) Jack, 8p8c (RJ45) |
Manufacturer Amphenol Socapex | Convert To (Adapter End) Jack, 8p8c (RJ45) |
Series | Type Coupler |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 566,88800 € | 5.668,88 € |
| Unit Price without VAT: | 566,88800 € |
|---|---|
| Unit Price with VAT: | 674,59672 € |

