
RJFTV75RGF459 | |
|---|---|
DigiKey Part Number | RJFTV75RGF459-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV75RGF459 |
Description | RJF TV FIELD THREADED JAM NUT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange | |
Orientation | Straight | |
Termination | Solder | |
Shielding | - | |
Ratings | Cat5e | |
Features | Circular Threaded Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Aluminum | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 218,04900 € | 2.180,49 € |
| Unit Price without VAT: | 218,04900 € |
|---|---|
| Unit Price with VAT: | 259,47831 € |

