




RJFTV72ZN00 | |
|---|---|
DigiKey Part Number | APC1848-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV72ZN00 |
Description | CONN MOD JACK 8P8C UNSHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV72ZN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | PC Board, Solder | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Circular Threaded Coupling | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,18000 € | 98,18 € |
| 10 | 83,45700 € | 834,57 € |
| 25 | 78,23680 € | 1.955,92 € |
| 50 | 74,50720 € | 3.725,36 € |
| 100 | 72,33490 € | 7.233,49 € |
| Unit Price without VAT: | 98,18000 € |
|---|---|
| Unit Price with VAT: | 116,83420 € |

