

RJFTV71ZN | |
---|---|
DigiKey Part Number | APC1847-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV71ZN |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV71ZN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | - | |
Mounting Feature | - | |
Ratings | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 84,81000 € | 84,81 € |
10 | 72,09500 € | 720,95 € |
25 | 67,58480 € | 1.689,62 € |
50 | 64,36300 € | 3.218,15 € |
100 | 61,67580 € | 6.167,58 € |
Unit Price without VAT: | 84,81000 € |
---|---|
Unit Price with VAT: | 100,92390 € |