Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJFTV71RAG

DigiKey Part Number
APC1693-ND
Manufacturer
Manufacturer Product Number
RJFTV71RAG
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
EDA/CAD Models
RJFTV71RAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Circular Threaded Coupling
Manufacturer
Amphenol Socapex
Mounting Type
Panel Mount, Bulkhead, Right Angle
Series
Mounting Feature
Front Side Nut
Packaging
Box
Ratings
Cat5e
Part Status
Active
Shielding
Shielded
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Shell Material, Finish
Aluminum, Olive Drab Cadmium Plated
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-40°C ~ 85°C
Type
Coupler
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1113,09000 €113,09 €
1096,13000 €961,30 €
3088,96667 €2.669,00 €
5085,82180 €4.291,09 €
10081,86660 €8.186,66 €
Manufacturers Standard Package
Unit Price without VAT:113,09000 €
Unit Price with VAT:134,57710 €