
RJFTV6A2A1RAZN | |
|---|---|
DigiKey Part Number | 623-RJFTV6A2A1RAZN-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV6A2A1RAZN |
Description | RJ FIELD TV CAT6A SQUARE FLANGE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV6A2A1RAZN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange, Right Angle | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Black Zinc Nickel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,48000 € | 139,48 € |
| 10 | 118,57000 € | 1.185,70 € |
| 25 | 111,15440 € | 2.778,86 € |
| 50 | 106,20260 € | 5.310,13 € |
| Unit Price without VAT: | 139,48000 € |
|---|---|
| Unit Price with VAT: | 165,98120 € |

