



RJFTV67A1NF312 | |
---|---|
cms-digikey-product-number | APC1884-ND |
cms-manufacturer | |
cms-manufacturer-product-number | RJFTV67A1NF312 |
cms-description | MODULAR JACK 8P8C REDUCED FLANGE |
cms-standard-lead-time | 21 Weeks |
cms-customer-reference | |
cms-detailed-description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat6 |
Datasheet | Datasheet |
cms-eda-cad-models | RJFTV67A1NF312 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Bulkhead | |
Orientation | Straight | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 119,93000 € | 119,93 € |
10 | 101,94800 € | 1.019,48 € |
25 | 95,57160 € | 2.389,29 € |
50 | 91,01660 € | 4.550,83 € |
Unit Price without VAT: | 119,93000 € |
---|---|
Unit Price with VAT: | 142,71670 € |