



RJFTV67A1N | |
|---|---|
DigiKey Part Number | APC1708-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV67A1N |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV67A1N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Bulkhead | |
Mounting Feature | Front Side Nut | |
Ratings | Cat6 | |
Shielding | Shielded | |
Shell Material, Finish | Aluminum, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,55000 € | 83,55 € |
| 10 | 71,02600 € | 710,26 € |
| 25 | 66,58280 € | 1.664,57 € |
| 50 | 63,40820 € | 3.170,41 € |
| 100 | 60,63730 € | 6.063,73 € |
| Unit Price without VAT: | 83,55000 € |
|---|---|
| Unit Price with VAT: | 99,42450 € |








