
RJFTV62APEM1BZ | |
|---|---|
DigiKey Part Number | 623-RJFTV62APEM1BZ-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV62APEM1BZ |
Description | RJFTV62APEM1BZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV62APEM1BZ Models |
Category | Features Circular Bayonet Coupling |
Manufacturer Amphenol Socapex | Ingress Protection IP68 - Dust Tight, Waterproof |
Series | Mounting Type Panel Mount, Bulkhead |
Packaging Bulk | Mounting Feature Front Side Nut |
Part Status Active | Ratings Cat6a |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Unshielded |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 85°C |
Type Coupler |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 506,13700 € | 5.061,37 € |
| Unit Price without VAT: | 506,13700 € |
|---|---|
| Unit Price with VAT: | 602,30303 € |

