




RJFTV25GF459 | |
|---|---|
DigiKey Part Number | RJFTV25GF459-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV25GF459 |
Description | CONN MOD JACK 8P8C UNSHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Amphenol Socapex | Termination PC Board, Solder |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Features Circular Threaded Coupling |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Square Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 172,96400 € | 1.729,64 € |
| Unit Price without VAT: | 172,96400 € |
|---|---|
| Unit Price with VAT: | 205,82716 € |

