


RJFTV22G05100BTX | |
|---|---|
DigiKey Part Number | APC1807-ND |
Manufacturer | |
Manufacturer Product Number | RJFTV22G05100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 1.64' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJFTV22G05100BTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,50000 € | 96,50 € |
| 10 | 82,03200 € | 820,32 € |
| 25 | 76,90120 € | 1.922,53 € |
| 50 | 73,23540 € | 3.661,77 € |
| 100 | 70,98530 € | 7.098,53 € |
| Unit Price without VAT: | 96,50000 € |
|---|---|
| Unit Price with VAT: | 114,83500 € |

