RJFTV21N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RJFTV21N
Amphenol Pcd Training Videos; Rugged Solutions Series I, Episode 3/7: Products of Rugged Ethernet

RJFTV21N

DigiKey Part Number
APC1076-ND
Manufacturer
Manufacturer Product Number
RJFTV21N
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded
Datasheet
 Datasheet
EDA/CAD Models
RJFTV21N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
Circular Threaded Coupling
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Square Flange
Mounting Feature
-
Ratings
Cat5e
Shielding
Unshielded
Shell Material, Finish
Aluminum, Nickel Plated
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,90000 €51,90 €
1044,11100 €441,11 €
2541,35120 €1.033,78 €
5039,37900 €1.968,95 €
10037,50160 €3.750,16 €
Manufacturers Standard Package
Unit Price without VAT:51,90000 €
Unit Price with VAT:61,76100 €